NSYLAM3M | Schneider Electric
Power cord for LED lights, NSYLAM3M
Unit Price (€ / pc.)
17.0765 € *
Available: 0 pcs.
Leadtime: 1 Week **
Power cable, NSYLAM3M, Schneider Electric
3 meters long power cable for IEC Multi-fixing LED lamps. Work on AC network, the product is designed to work with NSYLAMLDS, NSYLAMLDF, NSYLAMLDB, NSYLAMLD and NSYLAMLDD lamps and is IEC certified.
Technical specifications
Version | power cord | |
Suitable for | LED lights | |
Material | polyamide | |
Rated voltage | 230 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |