GBX0400080571G | Schneider Electric
Planetary gearbox for stepper motor drive, 8:1, 6 Nm, GBX0400080571G
Order No.: 02P6260
EAN: 4099891529802
MPN:
GBX0400080571G
Unit Price (€ / pc.)
473.025 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Planetary gearbox | |
Torque | 6 Nm | |
speed | 100 1/s | |
Suitable for | stepper motor drive | |
max. operating temperature | 90 °C | |
min. operating temperature | -25 °C | |
Gear transmission | 8:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84834051 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |