LXM32MU90M2 | Schneider Electric
Motion servo drive, 240 V (AC), 0.5 kW, LXM32MU90M2
Unit Price (€ / pc.)
1,688.134 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Motion servo drive | |
Power | 0.5 kW | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 240 V |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |