VW3M1C20R10 | Schneider Electric

STO connection cable for servo motor, L 1 m, VW3M1C20R10

Order No.: 05P2110
EAN: 4099891533847
MPN:
VW3M1C20R10
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
30.4164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4164 €
Technical specifications
Version STO connection cable
Suitable for servo motor
Length 1 m
Logistics
Country of origin TN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Length
Version
Suitable for
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Length
Version
Suitable for
Manufacturer SKU:
 VW3M1C20R20
1 pcs. 44.5417 €
44.5417 €
0 pcs.
44.54 € *
2 m
STO connection cable
servo motor
Manufacturer SKU:
 VW3M1C20R30
1 pcs. 63.2961 €
63.2961 €
0 pcs.
63.30 € *
3 m
STO connection cable
servo motor
Manufacturer SKU:
 VW3M1C20R10
1 pcs. 30.4164 €
30.4164 €
0 pcs.
30.42 € *
1 m
STO connection cable
servo motor