XVUZ04 | Schneider Electric
Mounting base, black, (Ø x L) 61.4 x 17 mm, for Harmony XVU, XVUZ04
Unit Price (€ / pc.)
19.8016 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
19.80 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8016 €
5 pcs.
19.2661 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting base 4x M4, Ø36mm, black
Bright, innovative, easy to install, flexible and simple: that's the Harmony XVU Signal Tower!
Technical specifications
Version | Mounting base | |
diameter | 61.4 mm | |
Colour | black | |
Suitable for | Harmony XVU | |
Weight | 66 g | |
Length | 17 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
Sustainable | Yes |