EVH4A11NC | Schneider Electric

Wallbox, Smart, 11kW, T2 cable, 6mA detection

Order No.: 02P5781
EAN: 3606482204973
MPN:
EVH4A11NC
Series: EVlink Home
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,024.5186 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,024.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,024.5186 €

Charging station, EVH4A11NC, Schneider Electric

EVlink Home Smart Wallbox with type 2 charging cable 5m, commissioning via eSetup App and monitoring with Wiser. Mode 3 charging 3-phase with maximum 11 kW charging power, type 2 charging cable, incl. 6mA DC current detection (allows the use of a type A RCD). For home use, for indoor or outdoor installation (IP55) on the wall. Start, stop, monitor charging - reduce charging power, store user profiles, send electricity bill to company - no problem with Wiser. Attractive and simple design including status message of the wallbox via a clearly visible LED ring. Charge release via Plug`n`Charge, as specified in the Wiser app, manual start in the app, termination by the vehicle or via app. Side-mounted emergency stop for release in case of emergency. Dimensions WxHxD (mm) 282 x 409 x148, weight 5.6kg. Degree of protection IP55, shock resistance IK10, operating temperature -30 to +50°C, storage temperature -40 to +85°C, relative humidity 5-95%, maximum installation altitude 2000m.

Technical specifications
Version charging station
Colour white
Power supply 400 V
Logistics
Country of origin CN
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Accessory
Variations
Version
Power supply
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Power supply
Colour
Wallbox, Smart, 11kW, T2 cable, 6mA detection
Order No.:
 02P5781
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVH4A11NC
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,024.52 € *
1 pcs.
1,024.5186 €
charging station
400 V
white
Wallbox, Smart, 11kW, T2 socket, 6mA detection
Order No.:
 02P5867
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVH4A11N2
Available: 0 pcs. Leadtime: On Request **
Total Price: 970.60 € *
1 pcs.
970.5997 €
charging station
400 V
white
Wallbox, 11kW, T2 cable, 6mA detection
Order No.:
 02P5868
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVH4S11NC
Available: 0 pcs. Leadtime: On Request **
Total Price: 571.57 € *
1 pcs.
571.5689 €
charging station
400 V
white
Wallbox, 11kW, T2 socket, 6mA detection
Order No.:
 02P5870
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 EVH4S11N2
Available: 0 pcs. Leadtime: On Request **
Total Price: 539.22 € *
1 pcs.
539.2247 €
charging station
400 V
white