81582 | Schneider Electric

CEE wall plug, 4 pole, 63 A/380-415 V, red, 6 h, IP67, 81582

Order No.: 01P5998
EAN: 4099889878127
MPN:
81582
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
172.4667 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
172.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
172.4667 €
Technical specifications
Connection screw connection
Version wall plug
Colour red
Frequency range 50 to 60 Hz
Cable cross-section 6.0-25 mm²
Nominal power 63 A/380-415 V
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
CEE wall plug, 5 pole, 63 A/380-415 V, red, 6 h, IP67, 81583
Order No.:
 01P5999
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 81583
Available: 0 pcs. Leadtime: On Request **
Total Price: 182.94 € *
1 pcs.
182.9387 €
5 pole
red
63 A/380-415 V
6.0-25 mm²
50 to 60 Hz
wall plug
screw connection
IP67
CEE wall plug, 3 pole, 63 A/200-250 V, blue, 6 h, IP67, 81578
Order No.:
 01P5995
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 81578
Available: 0 pcs. Leadtime: On Request **
Total Price: 161.98 € *
1 pcs.
161.9828 €
3 pole
blue
63 A/200-250 V
6.0-25 mm²
50 to 60 Hz
wall plug
screw connection
IP67
CEE wall plug, 4 pole, 63 A/380-415 V, red, 6 h, IP67, 81582
Order No.:
 01P5998
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 81582
Available: 0 pcs. Leadtime: On Request **
Total Price: 172.47 € *
1 pcs.
172.4667 €
4 pole
red
63 A/380-415 V
6.0-25 mm²
50 to 60 Hz
wall plug
screw connection
IP67