PKE16M415 | Schneider Electric

CEE plug, 5 pole, 16 A/100-130 V, yellow, 4 h, IP44, PKE16M415

Order No.: 04P5216
EAN: 4099889881479
MPN:
PKE16M415
Series: PratiKa
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
45.8507 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.8507 €

PratiKa wander plug - straight, PKE16M415, Schneider Electric

This Pratika industrial wander plug with captive screws connection is straight. It has 3P+N+E poles, rated current is 16A and the operating voltage is 110VAC. The dimensions of the base plate are (W) 74mm x (H) 142mm. The degree of protection is IP44 and IK08. The fire resistance is 850°C. The cable entries are for flexible or rigid cables. The size of the cable entries in 16A is 8mm to 15mm for 1mm² to 4mm² cables. The color of the socket is light grey (RAL 7035) with yellow easy identification of the operating voltage. The frequency is 50Hz or 60Hz. The clock position of contact is 4h.

Technical specifications
Connection screw connection
Version plug
Colour yellow
Frequency range 50 to 60 Hz
Cable cross-section 1.0-4.0 mm²
Nominal power 16 A/100-130 V
Pin number 5 pole
Degree of protection (IP) IP44
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Colour
Nominal power
Cable cross-section
Frequency range
Version
Connection
Degree of protection (IP)
CEE plug, 5 pole, 16 A/200-250 V, blue, 9 h, IP44, PKE16M425
Order No.:
 04P5219
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKE16M425
Available: 0 pcs. Leadtime: On Request **
Total Price: 34.77 € *
1 pcs.
34.7718 €
5 pole
blue
16 A/200-250 V
1.0-4.0 mm²
50 to 60 Hz
plug
screw connection
IP44
CEE plug, 4 pole, 16 A/200-250 V, blue, 9 h, IP44, PKE16M424
Order No.:
 04P5218
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKE16M424
Available: 0 pcs. Leadtime: On Request **
Total Price: 32.64 € *
1 pcs.
32.6417 €
4 pole
blue
16 A/200-250 V
1.0-4.0 mm²
50 to 60 Hz
plug
screw connection
IP44
CEE plug, 3 pole, 16 A/200-250 V, blue, 6 h, IP44, PKE16M423
Order No.:
 04P5217
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 PKE16M423
Available: 0 pcs. Leadtime: On Request **
Total Price: 21.31 € *
1 pcs.
21.3129 €
3 pole
blue
16 A/200-250 V
1.0-4.0 mm²
50 to 60 Hz
plug
screw connection
IP44