BMXDDM16022 | Schneider Electric
Discrete I/O module for Modicon X80, Inputs: 8, Outputs: 8, (W x H x D) 32 x 100 x 86 mm, BMXDDM16022
Unit Price (€ / pc.)
302.4028 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Number of outputs | 8 | |
Number of inputs | 8 | |
Version | I/O module | |
Width | 32 mm | |
Suitable for | Modicon X80 | |
Height | 100 mm | |
Assembly | Rack mount | |
Depth | 86 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |