A9MEM2010 | Schneider Electric
Modular single phase power meter iEM2010 - 230V - 40A with pulse
Unit Price (€ / pc.)
132.5184 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
132.52 € *
Price list
Quantity
Price per unit*
1 pcs.
132.5184 €
3 pcs.
128.9365 €
*incl. VAT plus shipping costs
**Subject to prior sale
Energy meter, A9MEM2010, Schneider Electric
Features
- Compact size
- Energy pulse output for remote monitoring
- Identify energy savings opportunties with precision accuracy of Class 1.0
Applications
- For sub-billing applications
Technical specifications
Version | energy meter | |
Width | 18 mm | |
Weight | 0.073 kg | |
Height | 96.5 mm | |
Length | 69 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90283090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |