NSYEB2025D8 | Schneider Electric

Ground strap, assembled, copper, tin-plated, 25 mm², (L x W) 200 x 27 mm, hole Ø 8.5 mm, NSYEB2025D8

Order No.: 02P0523
EAN: 3606480064067
MPN:
NSYEB2025D8
Series: SPACIAL SM
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 100 pcs.
Leadtime: 1 Week **
Total Price:
53.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.3669 €

Earthing braid, NSYEB2025D8, Schneider Electric

Set of 10 earthing braids made from tinned copper for Spacial enclosures. The length is 200 mm, width 27 mm, terminal diameter 8,5 mm, nominal cross section is 25 mm². This product is qualified as a green premium, with minimal use of hazardous substances Set of 10.

Technical specifications
Version earth strap
Hole size 8.5 mm
Width 27 mm
Length 200 mm
Cable cross-section 25 mm²
Material copper, tin-plated
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Cable cross-section
Width
Length
Material
Version
Hole size
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Cable cross-section
Width
Length
Material
Version
Hole size
Manufacturer SKU:
 NSYEB2025D8
10 pcs. 5.3669 €
5.3669 €
100 pcs.
53.67 € *
25 mm²
27 mm
200 mm
copper, tin-plated
earth strap
8.5 mm
Manufacturer SKU:
 NSYEB1516D8
10 pck. 4.1174 €
4.1174 €
0 pck.
4.12 € *
10 mm²
17 mm
155 mm
copper, tin-plated
earth strap
8.5 mm
Manufacturer SKU:
 NSYEB2050D8
10 pck. 13.9944 €
13.9944 €
0 pck.
13.99 € *
50 mm²
33 mm
200 mm
copper, tin-plated
earth strap
8.5 mm