DL1BDB1 | Schneider Electric

LED lamp, BA15d, 24 V (DC), 24 V (AC), white

Order No.: 02P5386
EAN: 4099891484224
MPN:
DL1BDB1
Series: Harmony XVB
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
36.7234 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.7234 €
Technical specifications
Dimmable No
Colour of the LED white
Rated voltage (AC) 24 V
Rated voltage (DC) 24 V
Product type LED
Socket version BA15d
Logistics
Country of origin ID
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Rated voltage (AC)
Colour of the LED
Product type
Rated voltage (DC)
Rated current
Socket version
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 02P5399

Manufacturer SKU:

 DL1BDM3

 

Available: 0 pcs. Leadtime: 1 Week **
41.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.1502 €