DL2EDM4SB | Schneider Electric
LED lamp, BA15d, 230 V (AC), clear, red
Unit Price (€ / pc.)
22.3363 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | clear | |
Dimmable | No | |
Colour of the LED | red | |
Rated voltage (AC) | 230 V | |
Product type | LED | |
Socket version | BA15d |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85419000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |