NSYLAMLDVDC | Schneider Electric

LED multiple fixing lamp without socket - 24/48 VDC - 10W

Order No.: 02P0617
EAN: 3606481203106
MPN:
NSYLAMLDVDC
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
97.6038 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
97.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
97.6038 €

Multi-fixing LED lamp, NSYLAMLDVDC, Schneider Electric

This LED lamps is designed to optimize the life time, consumption, space and accessibility inside the enclosure, it is available with three fixing options as standard.

Technical specifications
Version LED multiple fixation light
Width 40 mm
Colour black
Colour temperature 4000 K
Height 63 mm
Length 372 mm
Power 10 W
Luminous flux 640 lm
max. operating temperature 65 °C
min. operating temperature -16 °C
average nominal life 25000 h
Rated voltage 24 V
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Rated voltage
Luminous flux
Version
Width
Length
Colour temperature
Height
Colour
min. operating temperature
max. operating temperature
Power
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Luminous flux
Version
Width
Length
Colour temperature
Height
Colour
min. operating temperature
max. operating temperature
Power
Degree of protection (IP)
LED multiple fixation luminaire without socket - 230 V AC - 10W
Order No.:
 02P0605
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYLAMLD
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 84.34 € *
1 pcs.
84.3353 €
230 V
640 lm
LED multiple fixation light
40 mm
372 mm
4000 K
63 mm
black
-16 °C
65 °C
10 W
IP20
LED multi-fixing luminaire with British pedestal -230 V AC - 10W
Order No.:
 02P0606
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYLAMLDB
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 103.76 € *
1 pcs.
103.7561 €
230 V
640 lm
LED multiple fixation light
40 mm
372 mm
4000 K
63 mm
black
-16 °C
65 °C
10 W
IP20
LED multi-fixing lamp with pedestal USA - 120 V AC- 10W
Order No.:
 02P0610
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYLAMLDU
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 88.07 € *
1 pcs.
88.0719 €
120 V
640 lm
LED multiple fixation light
40 mm
372 mm
4000 K
63 mm
black
-16 °C
65 °C
10 W
IP20
LED multi-fixing luminaire with UTE pedestal - 230V AC - 10W
Order No.:
 02P0608
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYLAMLDF
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 93.51 € *
1 pcs.
93.5102 €
230 V
640 lm
LED multiple fixation light
40 mm
372 mm
4000 K
63 mm
black
-16 °C
65 °C
10 W
IP20
LED multi-fixing luminaire with Schuko pedestal -230 V AC - 10W
Order No.:
 02P0609
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYLAMLDS
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 93.14 € *
1 pcs.
93.1413 €
230 V
640 lm
LED multiple fixation light
40 mm
372 mm
4000 K
63 mm
black
-16 °C
65 °C
10 W
IP20
LED multiple fixing lamp without socket - 24/48 VDC - 10W
Order No.:
 02P0617
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 NSYLAMLDVDC
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 97.60 € *
1 pcs.
97.6038 €
24 V
640 lm
LED multiple fixation light
40 mm
372 mm
4000 K
63 mm
black
-16 °C
65 °C
10 W
IP20