XPSMCMCO0000CO | Schneider Electric

CANopen fieldbus module, XPSMCMCO0000CO

Order No.: 05P7060
EAN: 4099891548896
MPN:
XPSMCMCO0000CO
Series: Modicon MCM
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
556.325 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
556.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
556.325 €

Communication module, XPSMCMCO0000CO, SCHNEIDER

Fieldbus communication module for the modular safety controller XPSMCM - Fieldbus. Transmission of diagnostic data from the safety controller to the controller.

Technical specifications
Version communication module
Width 114.5 mm
Data transmission rate 1000000 mb/s
Suitable for modicon MCM
Height 99 mm
Assembly DIN rail
Protocol CANopen
Depth 22.5 mm
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Depth
Version
Width
Data transmission rate
Height
Assembly
Suitable for
Protocol
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Data transmission rate
Height
Assembly
Suitable for
Protocol
CANopen fieldbus module, XPSMCMCO0000CO
Order No.:
 05P7060
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XPSMCMCO0000CO
Available: 0 pcs. Leadtime: On Request **
Total Price: 556.33 € *
1 pcs.
556.325 €
22.5 mm
communication module
114.5 mm
1000000 mb/s
99 mm
DIN rail
modicon MCM
CANopen
CANopen fieldbus module, XPSMCMCO0000COG
Order No.:
 05P7061
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 XPSMCMCO0000COG
Available: 0 pcs. Leadtime: On Request **
Total Price: 556.33 € *
1 pcs.
556.325 €
22.5 mm
communication module
114.5 mm
1000000 mb/s
99 mm
DIN rail
modicon MCM
CANopen