XPSMCMCO0000PB | Schneider Electric

Profibus DP fieldbus module, XPSMCMCO0000PB

Order No.: 05P7074
EAN: 4099891548995
MPN:
XPSMCMCO0000PB
Series: Modicon MCM
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
559.5975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
559.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
559.5975 €

Communication module, XPSMCMCO0000PB, SCHNEIDER

Fieldbus communication module for the modular safety controller XPSMCM - Fieldbus. Transmission of diagnostic data from the safety controller to the controller.

Technical specifications
Version communication module
Width 114.5 mm
Data transmission rate 12000000 mb/s
Suitable for modicon MCM
Height 99 mm
Assembly DIN rail
Protocol profibus DP
Depth 22.5 mm
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Depth
Version
Width
Data transmission rate
Height
Assembly
Suitable for
Protocol
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Depth
Version
Width
Data transmission rate
Height
Assembly
Suitable for
Protocol
Manufacturer SKU:
 XPSMCMCO0000PBG
1 pcs. 559.5975 €
559.5975 €
0 pcs.
559.60 € *
22.5 mm
communication module
114.5 mm
12000000 mb/s
99 mm
DIN rail
modicon MCM
profibus DP
Manufacturer SKU:
 XPSMCMCO0000PB
1 pcs. 559.5975 €
559.5975 €
0 pcs.
559.60 € *
22.5 mm
communication module
114.5 mm
12000000 mb/s
99 mm
DIN rail
modicon MCM
profibus DP