LE1D12F7 | Schneider Electric

Direct starter, 5.5 kW, 12 A, 110 V (AC), LE1D12F7

Order No.: 03P3446
EAN: 4099891528669
MPN:
LE1D12F7
Series: TESYS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
79.2302 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
79.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
79.2302 €
Technical specifications
Version direct starter encapsulated
Power 5.5 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 110 V
Rated current 12 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Rated voltage (AC)
Standard number
Version
min. operating temperature
max. operating temperature
Rated current
Power
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Standard number
Version
min. operating temperature
max. operating temperature
Rated current
Power
Degree of protection (IP)
Direct starter, 5.5 kW, 12 A, 380 V (AC), LE1D12Q7
Order No.:
 03P3454
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D12Q7
Available: 0 pcs. Leadtime: On Request **
Total Price: 82.84 € *
1 pcs.
82.8359 €
380 V
IEC 60947-4-1
direct starter encapsulated
-5 °C
40 °C
12 A
5.5 kW
IP65
Direct starter, 5.5 kW, 12 A, 400 V (AC), LE1D12V7
Order No.:
 03P3457
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D12V7
Available: 0 pcs. Leadtime: On Request **
Total Price: 82.84 € *
1 pcs.
82.8359 €
400 V
IEC 60947-4-1
direct starter encapsulated
-5 °C
40 °C
12 A
5.5 kW
IP65
Direct starter, 5.5 kW, 12 A, 400 V (AC), LE1D12V7A13
Order No.:
 03P3461
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D12V7A13
Available: 0 pcs. Leadtime: On Request **
Total Price: 89.08 € *
1 pcs.
89.0834 €
400 V
IEC 60947-4-1
direct starter encapsulated
-5 °C
40 °C
12 A
5.5 kW
IP65
Direct starter, 5.5 kW, 12 A, 240 V (AC), LE1D12U7
Order No.:
 03P3456
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D12U7
Available: 0 pcs. Leadtime: On Request **
Total Price: 81.21 € *
1 pcs.
81.2056 €
240 V
IEC 60947-4-1
direct starter encapsulated
-5 °C
40 °C
12 A
5.5 kW
IP65
Direct starter, 5.5 kW, 12 A, 110 V (AC), LE1D12F7
Order No.:
 03P3446
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D12F7
Available: 0 pcs. Leadtime: On Request **
Total Price: 79.23 € *
1 pcs.
79.2302 €
110 V
IEC 60947-4-1
direct starter encapsulated
-5 °C
40 °C
12 A
5.5 kW
IP65
Direct starter, 5.5 kW, 12 A, 400 V (AC), LE1D12V7A09
Order No.:
 03P3460
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D12V7A09
Available: 0 pcs. Leadtime: On Request **
Total Price: 100.39 € *
1 pcs.
100.3884 €
400 V
IEC 60947-4-1
direct starter encapsulated
-5 °C
40 °C
12 A
5.5 kW
IP65