LE1D25N7 | Schneider Electric

Direct starter, 11 kW, 25 A, 415 V (AC), LE1D25N7

Order No.: 03P3481
EAN: 4099891528874
MPN:
LE1D25N7
Series: TESYS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
165.5528 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
165.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
165.5528 €
Technical specifications
Version direct starter encapsulated
Power 11 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 415 V
Rated current 25 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Rated voltage (AC)
Standard number
Version
min. operating temperature
max. operating temperature
Rated current
Power
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Standard number
Version
min. operating temperature
max. operating temperature
Rated current
Power
Degree of protection (IP)
Direct starter, 11 kW, 25 A, 240 V (AC), LE1D25U7
Order No.:
 03P3487
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D25U7
Available: 0 pcs. Leadtime: On Request **
Total Price: 165.55 € *
1 pcs.
165.5528 €
240 V
IEC 60947-4-1
direct starter encapsulated
-5 °C
40 °C
25 A
11 kW
IP65
Direct starter, 11 kW, 25 A, 110 V (AC), LE1D25F7
Order No.:
 03P3480
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D25F7
Available: 0 pcs. Leadtime: On Request **
Total Price: 176.60 € *
1 pcs.
176.596 €
110 V
IEC 60947-4-1
direct starter encapsulated
-5 °C
40 °C
25 A
11 kW
IP65
Direct starter, 11 kW, 25 A, 440 V (AC), LE1D25R7
Order No.:
 03P3486
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D25R7
Available: 0 pcs. Leadtime: On Request **
Total Price: 185.58 € *
1 pcs.
185.5805 €
440 V
IEC 60947-4-1
direct starter encapsulated
-5 °C
40 °C
25 A
11 kW
IP65
Direct starter, 11 kW, 25 A, 415 V (AC), LE1D25N7
Order No.:
 03P3481
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D25N7
Available: 0 pcs. Leadtime: On Request **
Total Price: 165.55 € *
1 pcs.
165.5528 €
415 V
IEC 60947-4-1
direct starter encapsulated
-5 °C
40 °C
25 A
11 kW
IP65
Direct starter, 11 kW, 25 A, 230 V (AC), LE1D25P7
Order No.:
 03P3482
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D25P7
Available: 0 pcs. Leadtime: On Request **
Total Price: 165.55 € *
1 pcs.
165.5528 €
230 V
IEC 60947-4-1
direct starter encapsulated
-5 °C
40 °C
25 A
11 kW
IP65