LE1D35F7 | Schneider Electric

Direct starter, 15 kW, 35 A, 110 V (AC), LE1D35F7

Order No.: 03P3494
EAN: 4099891528966
MPN:
LE1D35F7
Series: TESYS
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
219.1742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
219.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
219.1742 €
Technical specifications
Version direct starter encapsulated
Power 15 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 110 V
Rated current 35 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Standard number
Rated voltage (AC)
Version
Number of phases
min. operating temperature
max. operating temperature
Rated current
Power
Degree of protection (IP)
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Standard number
Rated voltage (AC)
Version
Number of phases
min. operating temperature
max. operating temperature
Rated current
Power
Degree of protection (IP)
Direct starter, 15 kW, 35 A, 230 V (AC), LE1D35P7
Order No.:
 03P3496
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D35P7
Available: 0 pcs. Leadtime: On Request **
Total Price: 219.17 € *
1 pcs.
219.1742 €
IEC 60947-4-1
230 V
direct starter encapsulated
-5 °C
40 °C
35 A
15 kW
IP65
Direct starter, 15 kW, 35 A, 400 V (AC), LE1D35V7
Order No.:
 03P3500
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D35V7
Available: 0 pcs. Leadtime: On Request **
Total Price: 219.17 € *
1 pcs.
219.1742 €
IEC 60947-4-1
400 V
direct starter encapsulated
-5 °C
40 °C
35 A
15 kW
IP65
Direct starter, 15 kW, 35 A, 415 V (AC), LE1D35N7
Order No.:
 03P3495
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D35N7
Available: 0 pcs. Leadtime: On Request **
Total Price: 219.17 € *
1 pcs.
219.1742 €
IEC 60947-4-1
415 V
direct starter encapsulated
-5 °C
40 °C
35 A
15 kW
IP65
Direct starter, 15 kW, 35 A, 440 V (AC), LE1D35R7
Order No.:
 03P3498
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D35R7
Available: 0 pcs. Leadtime: On Request **
Total Price: 244.64 € *
1 pcs.
244.6402 €
IEC 60947-4-1
440 V
direct starter encapsulated
-5 °C
40 °C
35 A
15 kW
IP65
Direct starter, 15 kW, 35 A, 110 V (AC), LE1D35F7
Order No.:
 03P3494
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D35F7
Available: 0 pcs. Leadtime: On Request **
Total Price: 219.17 € *
1 pcs.
219.1742 €
IEC 60947-4-1
110 V
direct starter encapsulated
-5 °C
40 °C
35 A
15 kW
IP65
Direct starter, 3 phase, 15 kW, 35 A, 240 V (AC), LE1D35U7
Order No.:
 03P3499
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D35U7
Available: 0 pcs. Leadtime: On Request **
Total Price: 219.17 € *
1 pcs.
219.1742 €
EN/IEC 60947-4-2
240 V
direct starter encapsulated
3
-5 °C
40 °C
35 A
15 kW
IP65