LE1M35P707 | Schneider Electric

Direct starter, 550 W, 1.8 A, 230 V (AC), LE1M35P707

Order No.: 03P3518
EAN: 4099891531355
MPN:
LE1M35P707
Series: TeSys LE
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
119.7973 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
119.7973 €
Technical specifications
Version Direct starter enclosed
Power 550 W
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 230 V
Rated current 1.8 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Rated current
Power
Standard number
Version
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Power
Standard number
Version
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
Direct starter, 3 kW, 8 A, 230 V (AC), LE1M35P714
Order No.:
 03P3522
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35P714
Available: 0 pcs. Leadtime: On Request **
Total Price: 123.58 € *
1 pcs.
123.5815 €
8 A
3 kW
IEC 60947-4-1
Direct starter enclosed
230 V
-5 °C
40 °C
IP65
Direct starter, 4 kW, 11.5 A, 230 V (AC), LE1M35P716
Order No.:
 03P3523
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35P716
Available: 0 pcs. Leadtime: On Request **
Total Price: 122.74 € *
1 pcs.
122.7366 €
11.5 A
4 kW
IEC 60947-4-1
Direct starter enclosed
230 V
-5 °C
40 °C
IP65
Direct starter, 550 W, 1.8 A, 230 V (AC), LE1M35P707
Order No.:
 03P3518
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35P707
Available: 0 pcs. Leadtime: On Request **
Total Price: 119.80 € *
1 pcs.
119.7973 €
1.8 A
550 W
IEC 60947-4-1
Direct starter enclosed
230 V
-5 °C
40 °C
IP65