ZCKS5H29 | Schneider Electric
Position switch housing, without display, (L x W x H) 36 x 40 x 73 mm, for position switch, ZCKS5H29
Unit Price (€ / pc.)
37.3779 € *
Available: 0 pcs.
Leadtime: On Request **
Position switch housing, ZCKS5H29, Schneider Electric
ZCKS position switch housing, 1NC+1NO, step switching, M20. ZCKS position switch housing, 1Ö+1S, stepped switching, M20. Product series: OsiSense XC - Series name: Standard format - Product or component type: Position switch housing - Short designation of the device: ZCKS - Housing type.
Technical specifications
Version | without display | |
Width | 40 mm | |
Suitable for | position switch | |
Height | 73 mm | |
Length | 36 mm | |
Accessory Type | position switch housing |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |