IMT47270 | Schneider Electric

LED work lamp, 18 W, 2100 lm, IMT47270

Order No.: 27L5014
EAN: 3606482183896
MPN:
IMT47270
Series: Thorsman
Schneider Electric
default L
front L
Image may differ
Unit Price (€ / pc.)
66.6519 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
66.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.6519 €

LED work lamp, IMT47270, Schneider Electric

LED work light Thorsman 18 LED, powerful daylight in a small format. Ideal for medium work areas where precise light is needed. Thanks to the frosted front glass, it illuminates the workplace brightly and optimally. Low power consumption and a low operating temperature are further advantages of this LED work light. This LED work light has a rubber strap for multiple mounting/fixing options. It has an illuminated switch that provides more orientation in the dark, a rubber strap from which this can be permanently mounted or hung, provides bright daylight. The LED work light is glare-free, provides even illumination, with LEDs for ultra-long life, is easy to transport, shock-absorbing IK08, has a high degree of protection (IP54) and can be used indoors and outdoors.

Technical specifications
Illuminant type LED
Width 200 mm
Shell Material polycarbonate
Length 210 mm
Luminous flux 2100 lm
Degree of protection (IP) IP65
Depth 64.5 mm
Logistics
Country of origin CN
Customs tariff number 94052140
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Accessory
Variations
Luminous flux
Depth
Width
Length
Degree of protection (IP)
Shell Material
Illuminant type
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Luminous flux
Depth
Width
Length
Degree of protection (IP)
Shell Material
Illuminant type
LED work lamp, 35 W, 4000 lm, IMT47271
Order No.:
 27L5015
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 IMT47271
Available: 0 pcs. Leadtime: On Request **
Total Price: 98.90 € *
1 pcs.
98.9009 €
4000 lm
75 mm
260 mm
270 mm
IP54
polycarbonate
LED
LED work lamp, 75 W, 8500 lm, IMT47273
Order No.:
 27L5017
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 IMT47273
Available: 0 pcs. Leadtime: On Request **
Total Price: 144.50 € *
1 pcs.
144.5017 €
8500 lm
82.5 mm
340 mm
350 mm
IP54
polycarbonate
LED
LED work lamp, 18 W, 2100 lm, IMT47270
Order No.:
 27L5014
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 IMT47270
Available: 0 pcs. Leadtime: On Request **
Total Price: 66.65 € *
1 pcs.
66.6519 €
2100 lm
64.5 mm
200 mm
210 mm
IP65
polycarbonate
LED
LED work lamp, 55 W, 6800 lm, IMT47272
Order No.:
 27L5016
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 IMT47272
Available: 0 pcs. Leadtime: On Request **
Total Price: 126.71 € *
1 pcs.
126.7112 €
6800 lm
82 mm
280 mm
290 mm
IP54
polycarbonate
LED