10225-693 | SCHROFF

19 inch enclosure, 9 U, 84 HP, (W x H x D) 520 x 420 x 600 mm, aluminum, gray, 10225-693

Order No.: 85H0161
EAN: 4036088035906
MPN:
10225-693
Series: Comptec
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
634.6032 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
634.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
634.6032 €
The nVent SCHROFF Comptec case is compatible with a 19" cabinet and is used to house assemblies such as 19" subracks, 19” fan trays or 19” front panels. This case is also typically used for desktop applications.
Technical specifications
Version enclosure, 9 U, 84 HP
Width 520 mm
Colour gray
Height 420 mm
Material aluminum
Shielding unshielded
Depth 600 mm
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Depth
Version
Height
Material
Shielding
Width
Colour
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Height
Material
Shielding
Width
Colour