20860-604 | SCHROFF
19 inch slide-in unit, 2 U, (W x H x D) 403 x 88.1 x 220 mm, aluminum, silver, 20860-604
Unit Price (€ / pc.)
84.1330 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2024-06-03
Leadtime: 2 Weeks **
This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version have plain top and bottom cover.
Technical specifications
Version | slide in unit, 2 U | |
Width | 403 mm | |
Colour | silver | |
Height | 88.1 mm | |
Material | aluminum | |
Shielding | retrofittable | |
Depth | 220 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |