20860-642 | SCHROFF

19 inch slide-in unit, 1 U, (W x H x D) 403 x 43.7 x 280 mm, aluminum, silver, 20860-642

Order No.: 85H1505
EAN: 4036088028076
MPN:
20860-642
Series: MultipacPro
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
93.0223 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
93.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.0223 €
This 19" chassis is a form of subrack which accepts horizontal board mounting or the mounting of non-standard components like transformers or other heavy load accessories typically mounted on a chassis plate. This version are prepared for horizonatl PCB board assembly.
Technical specifications
Version slide in unit, 1 U
Width 403 mm
Colour silver
Height 43.7 mm
Material aluminum
Shielding retrofittable
Depth 280 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
PCB Retainer C
Image may differ

Order No.:

 85H3799

Manufacturer SKU:

 24560-377

 

Available: 6 pck. Leadtime: 1 Week **
7.62 € per pck. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pck.
7.6160 €

Order No.:

 85H3800

Manufacturer SKU:

 24560-378

 

Available: 0 pcs. Leadtime: 1 Week **
7.62 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.6160 €
Variations
Depth
Version
Height
Material
Shielding
Width
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Height
Material
Shielding
Width
Colour