24812-506 | SCHROFF

19 inch cassette kit, 6 U, 6 HP, (W x H x D) 22.3 x 238.2 x 167 mm, aluminum, 24812-506

Order No.: 85H4769
EAN: 4036088064456
MPN:
24812-506
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
51.0153 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.0153 €
Protects a PCB against mechanical damage and discharges electrostatic buildup; for Euroboard formats.
Technical specifications
Version cassette kit, 6 U, 6 HP
Width 22.3 mm
Height 238.2 mm
Material aluminum
Shielding unshielded
Depth 167 mm
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Depth
Version
Width
Material
Shielding
Height
1 item in 12 variations
*incl. VAT plus shipping costs