20117-024 | SCHROFF
Eurorack Castor, 400 kg, 110 mm Height
Unit Price (€ / pc.)
106.1242 € *
Available: 1 pcs.
Leadtime: 1 Week **
Eurorack castors for cabinet frame height 110 mm. 2 swivel castors each with and without brakes.
Technical specifications
Version | swivel castor | |
diameter | 110 mm | |
Height | 110 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83022000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |