20838-271 | SCHROFF
Front Panel Kit, Unshielded, Bottom Hinged, 3U, 42 HP
Order No.: 85H1181
EAN: 4036088054570
MPN:
20838-271
Unit Price (€ / pc.)
25.5374 € *
Available: 0 pcs.
Leadtime: 1 Week **
Unshielded front panel with folding hinge.
Technical specifications
Version | front plate | |
Width | 213 mm | |
Height | 128.4 mm | |
Material | aluminum | |
cutting pitch differential | 3 U/42 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |