20848-097 | SCHROFF

Front Panel, U-profile, Refrofit Shielding, 3U, 84 HP

Order No.: 85H1225
EAN: 4036088054990
MPN:
20848-097
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
27.1082 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.1082 €
U front panel for EMC textile seal. Please order shielding by EMC gasket (textile) separately.
Technical specifications
Version front plate
Width 426.4 mm
Height 128.4 mm
Material aluminum
cutting pitch differential 3 U/84 HP
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Height
Material
Version
1 item in 23 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Version