20848-611 | SCHROFF

Front Panel, Front Anodized, Rear Conductive,Shielded, Side Hinged, 3 U, 84 HP

Order No.: 85H1278
EAN: 4036088055317
MPN:
20848-611
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
42.245 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.245 €
Front panel with EMC textile seal and side hinges (can be mounted on the left or right).
Technical specifications
Version front plate
Width 426.4 mm
Height 128.4 mm
Material aluminum
cutting pitch differential 3 U/84 HP
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Height
Material
Version
Width
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Material
Version
Width