20848-747 | SCHROFF

Rear Panel for RatiopacPRO/PropacPRO, Perforated,Retrofit Shielding, Textile, 5 U, 84 HP

Order No.: 85H1338
EAN: 4036088055539
MPN:
20848-747
Series: RatiopacPro
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
41.0431 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
41.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
41.0431 €
The perforated rear panel, Al, 2.5 mm is shieldable with EMC gasket (textile). The rear side is conductive.
Technical specifications
Version back wall
Width 426.4 mm
Height 220 mm
Material aluminum
cutting pitch differential 5 U/84 HP
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Height
Material
Version
Colour
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Version
Colour