20860-259 | SCHROFF
MultipacPRO Front Handle, One-Piece, Width 10mm, 4 U
Unit Price (€ / pck.)
29.869 € *
Available: 30 pck.
Leadtime: 1 Week **
The front handles can be mounted and provide an easier to mount assembly. The handles can be assembled from the front side.
Technical specifications
Version | handle | |
Width | 10 mm | |
Colour | silver | |
Height | 157.45 mm | |
Length | 40 mm | |
Material | aluminum |
Download
Logistics
Country of origin | PL |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |