21130-592 | SCHROFF
Aisle Containment Automatic Top Cover, 1200W600D, RAL 7021
Order No.: 85H1934
EAN: 4036088190971
MPN:
21130-592
Unit Price (€ / pc.)
931.4725 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Top covers that can be opened automatically if there is an incident on site.
Technical specifications
Version | cabinet roof | |
Width | 600 mm | |
Colour | black gray | |
Length | 1200 mm | |
Material | steel/glass |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |