21130-693 | SCHROFF
Varistar Perforated Steel Door, IP 20, 3 PointLocking, 2200H 600W, RAL 7021
Unit Price (€ / pc.)
430.8871 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Perforated Varistar steel double door with 3-point locking and 2 door hinges for applications with IP 20 proctection.
Technical specifications
Version | double door | |
Width | 600 mm | |
Colour | black gray | |
Height | 2200 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 47 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |