21130-837 | SCHROFF
Varistar Air Separation Blanking Cover, Plain,600W, 220 mm Recessed 19" Plane, 2450H
Unit Price (€ / pc.)
127.4014 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Closing panel for 600 mm wide cabinets to avoid air recirculation in front to back cooled racks. Adjustable depth mouting for cabling space in front of the rack.
Technical specifications
Version | cover plate | |
Width | 600 mm | |
Colour | black gray | |
Height | 2450 mm | |
Material | steel | |
cutting pitch differential | 52 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |