21630-387 | SCHROFF
Varistar CP Rear Panel, Screw Fixed, RAL 7021,29 U, 1400H, 800W
Unit Price (€ / pc.)
142.4311 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
The cabinets have rear panels well screwed to the frame to have maximum contact with the gasket.
Technical specifications
Version | back wall | |
Width | 800 mm | |
Colour | black gray | |
Height | 1400 mm | |
Material | steel | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 29 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |