21630-420 | SCHROFF

Varistar CP Glazed Door With 3-Point Locking,RAL 7021, 33 U, 1600 H, 600W

Order No.: 85H2528
EAN: 4036088460180
MPN:
21630-420
Series: Varistar CP
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
257.2066 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
257.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
257.2066 €
Glass door with 3 point locking allows stronger adhesion between door and the cabinet frame. This prevents the metal meleability to show and provides the door extra robustness.
Technical specifications
Version glass door
Width 600 mm
Colour black gray
Height 1600 mm
Material steel/glass
Degree of protection (IP) IP20
cutting pitch differential 33 U
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Height
Material
Version
Colour
Degree of protection (IP)
1 item in 14 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Height
Material
Version
Colour
Degree of protection (IP)