22117-228 | SCHROFF
Eurorack Glass Door, 180° Opening Angle, 38 U600W
Unit Price (€ / pc.)
494.5878 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Glass door with opening angle 180° and swing lever handle.
Technical specifications
Version | glass door | |
Width | 600 mm | |
Colour | black gray | |
Height | 1798 mm | |
Material | Glass | |
Degree of protection (IP) | IP20 | |
cutting pitch differential | 38 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 70200080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |