22117-821 | SCHROFF

Eurorack Fan Tray for Fan Top Cover, WithoutFan, 600W 600D

Order No.: 85H3004
EAN: 4036088080715
MPN:
22117-821
Series: Eurorack
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
164.6603 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
164.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
164.6603 €
Top covers with fans are compact active cooling units which do not consume rack space. Eurorack fantray is delivered without the fans for raised top covers.
Technical specifications
Version fan tray
Width 600 mm
Colour black gray
Length 600 mm
Material steel
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 84149000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Width
Length
Material
Version
Colour
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Material
Version
Colour
Degree of protection (IP)