22130-315 | SCHROFF

Varistar IP 55 Side Panel, Screw-Fixed, RAL 7035,2450H 1000D

Order No.: 85H3217
EAN: 4036088217432
MPN:
22130-315
Series: Varistar
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
379.8004 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
379.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
379.8004 €
Screw-on side panel for Varistar cabinets. For various levels of ingress protection. For IP 20 without gasket material, the gasket material must be ordered separately.
Technical specifications
Version Side panel
Colour light gray
Height 2450 mm
Length 1000 mm
Material steel
Degree of protection (IP) IP55
cutting pitch differential 52 U
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Version
Height
Colour
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
Height
Colour
Degree of protection (IP)