22349-032 | SCHROFF
Comline FTTX 19"/23" Panel/Slide Mount Kit forComline FTTX, 600H
Unit Price (€ / pc.)
74.7558 € *
Available: 0 pcs.
Leadtime: 1 Week **
Comline FTTX 19"/23" panel/slide mount kit with load capacity of 400 kg, ensures easy fitting to depth members.
Technical specifications
Version | angle profile | |
Width | 800 mm | |
Height | 600 mm | |
Material | steel | |
cutting pitch differential | 10 U |
Download
Logistics
Country of origin | FR |
Customs tariff number | 94039910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |