23130-061 | SCHROFF

Side-by-Side Mounting Kit for Varistar, IP 20

Order No.: 85H3479
EAN: 4036088217685
MPN:
23130-061
Series: Varistar
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
18.8734 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
18.8734 €
Varistar baying kit for various IP and EMC requirements.
Technical specifications
Version mounting kit
Colour black gray
Material steel
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 83024900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Degree of protection (IP)
Material
Version
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Degree of protection (IP)
Material
Version
Colour
Side-by-Side Mounting Kit for Varistar, IP 20
Order No.:
 85H3479
Manufacturer:
 SCHROFF
Manufacturer SKU:
 23130-061
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 18.87 € *
3 pcs.
18.8734 €
IP20
steel
mounting kit
black gray