23130-072 | SCHROFF
Varistar Lifting Eye Kit for Flush Top Cover
Unit Price (€ / pc.)
32.8083 € *
Available: 0 pcs.
Leadtime: 1 Week **
Bolt on lifting eyes to lift and place cabinet without cabinet damage.
Technical specifications
Version | crane eye | |
Width | 54 mm | |
Height | 53 mm | |
Material | metal |
Download
Logistics
Country of origin | FR |
Customs tariff number | 73181300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |