23130-077 | SCHROFF

Varistar Castors With 2 Lockers, 400 kg

Order No.: 85H3491
EAN: 4036088152344
MPN:
23130-077
Series: Varistar
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
75.2437 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
75.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
75.2437 €
Varistar cabinets can be fitted with stable castors.
Technical specifications
Version swivel castor
diameter 85 mm
Material steel/polyamide
Logistics
Country of origin FR
Customs tariff number 83022000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
diameter
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
diameter
Version
Varistar Castors With 2 Lockers, 400 kg
Order No.:
 85H3491
Manufacturer:
 SCHROFF
Manufacturer SKU:
 23130-077
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 75.24 € *
1 pcs.
75.2437 €
steel/polyamide
85 mm
swivel castor