23130-510 | SCHROFF

Varistar Side Separating Wall, 2450H 1100D

Order No.: 85H3671
EAN: 4036088132780
MPN:
23130-510
Series: Varistar
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
201.9192 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
201.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.9192 €
Side panel for side by side cabinets replacing 2 individual cabinet side panles. The seperating panel is mounted between to racks and fully compatible with all air blanking panels.
Technical specifications
Version bulkhead wall
Height 2450 mm
Length 1100 mm
Material steel
cutting pitch differential 52 U
Logistics
Country of origin FR
Customs tariff number 94039910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Height
Material
Version
Length
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Height
Material
Version
Length
Varistar Side Separating Wall, 2000H 1100D
Order No.:
 85H3669
Manufacturer:
 SCHROFF
Manufacturer SKU:
 23130-508
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 166.47 € *
1 pcs.
166.4691 €
2000 mm
steel
bulkhead wall
1100 mm
Varistar Side Separating Wall, 2450H 1100D
Order No.:
 85H3671
Manufacturer:
 SCHROFF
Manufacturer SKU:
 23130-510
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 201.92 € *
1 pcs.
201.9192 €
2450 mm
steel
bulkhead wall
1100 mm
Varistar Side Separating Wall, 2200H 1100D
Order No.:
 85H3670
Manufacturer:
 SCHROFF
Manufacturer SKU:
 23130-509
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 185.09 € *
1 pcs.
185.0926 €
2200 mm
steel
bulkhead wall
1100 mm