24562-484 | SCHROFF
Combined Mounting Kit for Chassis, 84:0 HP
Order No.: 85H3852
EAN: 4036088071195
MPN:
24562-484
Unit Price (€ / pc.)
51.7412 € *
Available: 0 pcs.
Leadtime: 1 Week **
The combined mounting enable the option to split a 6 U high subrack or case in 2 x 3 U and 6 U sections. Different versions are available.
Technical specifications
Version | mounting kit | |
Width | 482.6 mm | |
Height | 265.9 mm | |
cutting pitch differential | 6 U + 2 x 3 U/84:0 HP |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |