24568-380 | SCHROFF
Guide Rail Standard Type, PC, 340 mm, 2 mm GrooveWidth, Multi-Piece, Red/Silver, 10 Pieces
Order No.: 85H4032
EAN: 4036088219757
MPN:
24568-380
Unit Price (€ / pck.)
20.6108 € *
Available: 0 pck.
Leadtime: 1 Week **
New generation guide rails as accessories for PCBs or plug-in units. Forms a reliable interface between the mechanics of the subrack and the subassemblies. With the optimised design and the new, high-quality plastic, not only has the stability been significantly increased, but the fire protection properties have also improved. This means that the material is flame-retardant, has low smoke toxicity and density and meets the requirements of EN 45545-2 (fire protection in rail vehicles) for classes R22, R23 and R24 with the highest hazard level HL3. Furthermore, the guide rails are also considered halogen-free according to IEC 61249-2-21.
Technical specifications
Version | guide rail | |
Width | 2 mm | |
Colour | red | |
Length | 340 mm | |
Material | polycarbonate |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |