24568-854 | SCHROFF
Guide Rail With Coding, ESD Clips preassembled,PC, 70 mm, 2 mm Groove Width, Grey, Top
Version | guide rail | |
Width | 2 mm | |
Colour | gray | |
Length | 70 mm | |
Material | polycarbonate |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |