24571-300 | SCHROFF
RatiopacPRO Air 19" Bracket Kit, Retrofitting,6 / 7 U
Unit Price (€ / pc.)
38.2823 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
For conversion of Ratiopac cases with cover strip or front handle. The retrofitting of the brackets can be done without disassembly of the case. Only the cover plates have to be removed.
Technical specifications
Version | holder | |
Colour | light gray | |
Height | 310.35 mm | |
Material | die-cast aluminum | |
cutting pitch differential | 6/7 U |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |