24572-708 | SCHROFF

Front Handle, Retrofitting for RatiopacPRO, RAL7016, 2 U

Order No.: 85H4479
EAN: 4036088219917
MPN:
24572-708
Series: RatiopacPro
SCHROFF
default L
Image may differ
Unit Price (€ / pc.)
28.7861 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
28.7861 €
The front handle enables easier handling of a RatiopacPRO/ RatiopacPRO AIR enclosure. After removing the cover plates, the previously mounted die-cast part can be very easily unscrewed and replaced by the new handle.
Technical specifications
Version front handle
Colour dark gray
Material die-cast aluminum
cutting pitch differential 2 U
Logistics
Country of origin DE
Customs tariff number 76169910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Colour
Version
1 item in 5 variations
*incl. VAT plus shipping costs